STMicroelectronics STBC02AJR

Li-Ion linear battery charger with LDO, load switches and reset generator
$ 2.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STBC02AJR.

element14 APAC

Datasheet38 pages10 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-0.29%

CAD Models

Download STMicroelectronics STBC02AJR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-05-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics STBC02AJR provided by its distributors.

Li-Ion linear battery charger with LDO, load switches and reset generator
STBC02 Series 5.4 V Li-Ion Linear Battery Charger with LDO - FlipChip-30
450mA 4.55V 4.2V 5.4V Reverse current,short circuit,Over temperature,Overvoltage,Overcurrent Lithium ion batteries FCBGA,UFBGA-30 SMD mount,glue mount 2.59mm*2.25mm*350μm
BATT CHARGER, LI-ION/POL, FLIP-CHIP-30; Battery Type: Li-Ion, Li-Pol; Input Voltage: 5.4V; Battery Charge Voltage: 4.45V; Charge Current Max: 450mA; Battery IC Case Style: Flip-Chip; No. of Pins: 30Pins; No. of Series Cells: 1; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: -; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STBC02AJR.