STMicroelectronics STB43N65M5

Automotive-grade N-channel 650 V, 0.058 Ohm typ., 42 A MDmesh M5 Power MOSFET in a D2PAK package
$ 4.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB43N65M5.

STMicroelectronics SCT

Datasheet16 pages11 years ago

Farnell

Inventory History

3 month trend:
+0.03%

CAD Models

Download STMicroelectronics STB43N65M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-07-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Trans MOSFET N-CH 650V 46A 3-Pin(2+Tab) D2PAK T/R
N-Channel Power MOSFET, SUPERFET® III, Easy Drive, 650 V, 44 A, 70 mΩ, D2PAK
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650 V, 35 A, 110 mΩ, D2-PAK
Trans MOSFET N-CH 650V 38A 3-Pin(2+Tab) D2PAK T/R
Power MOSFET, N Channel, 600 V, 33 A, 0.099 ohm, TO-263 (D2PAK), Surface Mount
600V 33A 98m´Î@10V16.5A 278W 4V@250Ã×A N Channel D2PAK(TO-263) MOSFETs ROHS

Descriptions

Descriptions of STMicroelectronics STB43N65M5 provided by its distributors.

Automotive-grade N-channel 650 V, 0.058 Ohm typ., 42 A MDmesh M5 Power MOSFET in a D2PAK package
Trans MOSFET N-CH 650V 42A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R
STMicroelectronics N-Ch MOSFET, 7A, D2PAK(TO-263), SMD, 3-Pin
Power Field-Effect Transistor, 42A I(D), 650V, 0.063ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 650V, 42A, TO263; Transistor Polarity: N Channel; Continuous Drain Current Id: 42A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 0.058ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 250W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STB43N65M5.