STMicroelectronics STA013

STMICROELECTRONICS STA013$ Audio Codec, MP3 Decoder, 1, -40 C, 85 C, 48 kSPS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STA013.

Newark

Datasheet38 pages22 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Nu Horizons

iiiC

CAD Models

Download STMicroelectronics STA013 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-08-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-05-31
LTD Date2018-11-30

Descriptions

Descriptions of STMicroelectronics STA013 provided by its distributors.

STMICROELECTRONICS STA013$ Audio Codec, MP3 Decoder, 1, -40 C, 85 C, 48 kSPS
DECODER, AUDIO, MPEG, 2.5, 28-SOIC; Audio CODEC Type:MP3 Decoder; No. of DACs:1; No. of Input Channels:2; No. of Output Channels:2; Sampling Rate:48kSPS; Interface Type:I2C, Serial; Supply Voltage Range:2.4V to 3.6V; Operating Temperature Range:-40°C to +85°C; Audio IC Case Style:SOIC; No. of Pins:28; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Base Number:13; Interface:I2C, I2S, PCM, Serial; Sample Rate:320Kbps
Decoder Logic IC; Logic Family:S; Logic Base Number:013; No. of Outputs:2; Supply Voltage Min:2.4V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:28-SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STA-013
  • STA013$