STMicroelectronics ST901T

ST901T Series NPN 350 V 4 A Ignition Coil Driver Power Transistor - TO-220
$ 0.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST901T.

element14 APAC

Datasheet12 pages21 years ago

TME

Farnell

Nu Horizons

Inventory History

3 month trend:
+5.53%

CAD Models

Download STMicroelectronics ST901T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

FJP Series NPN 75 W 400 V 4 A Flange Mount Power Transistor - TO-220-3
onsemiFJP5555TU
FJP5555 Series NPN 75 W 400 V 5 A General Purpose Transistor - TO-220-3
1Ã×A 400V 75W 4A 8@2A5V 4MHz 1V@4A1A NPN +150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
TRANS NPN 400V 2A TO220-3 / Bipolar (BJT) Transistor NPN 400 V 2 A 50 W Through Hole TO-220-3

Descriptions

Descriptions of STMicroelectronics ST901T provided by its distributors.

ST901T Series NPN 350 V 4 A Ignition Coil Driver Power Transistor - TO-220
Darlington Transistor, Darlington, NPN, 350 V, 100 W, 4 A, TO-220, 3 Pins
Power Bipolar Transistor, 4A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
ST901T NPN DARLINGTON TRANSISTOR, 4 A 350 V HFE:500, 3-PIN TO-220
Trans Darlington NPN 350V 4A 100000mW 3-Pin(3+Tab) TO-220AB Tube
NPN Darlington Transistor 350V 4A 100W TO-220
350V 1800@2A,2V NPN 4A 100W TO-220 Darlington Transistors ROHS
Power Bipolar, NPN, 2V, 20mA, TO-220, Tube
STMicroelectronics SCT
DARLINGTON TRANSISTOR, NPN, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 350V; Transition Frequency ft: -; Power Dissipation Pd: 100W; DC Collector Current: 4A; DC Current Gain hFE: 1500hFE; Transistor

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics