STMicroelectronics ST7FLITE35F2M6

8-BIT Microcontroller With Single Voltage Flash, Data EEPROM, Adc, Timers, Spi, Linsci
$ 1.666
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST7FLITE35F2M6.

IHS

Datasheet173 pages27 years ago

SHENGYU ELECTRONICS

Farnell

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics ST7FLITE35F2M6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2005-07-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-10-02
LTD Date2022-03-11

Related Parts

STMicroelectronicsST7FDALIF2M6TR
MCU 8-bit ST7 CISC 8KB Flash 2.5V/3.3V/5V 20-Pin SO T/R
STMicroelectronicsST7FLITE29F2M6
ST7 Series 8 KB Flash 384 B RAM 8 MHz 8-Bit Microcontroller - SOIC-20
STMicroelectronicsST7FLITE29F2M6TR
IC MCU 8BIT 8KB FLASH 20SOIC / MCU 8-bit ST7 CISC 8KB Flash 5V 20-Pin SO T/R

Descriptions

Descriptions of STMicroelectronics ST7FLITE35F2M6 provided by its distributors.

8-BIT MICROCONTROLLER WITH SINGLE VOLTAGE FLASH, DATA EEPROM, ADC, TIMERS, SPI, LINSCI
ST7FLITE35F2M6, 8bit ST7 Microcontroller, 8MHz, 8 kB Flash, 20-Pin SOP
2.7V~5.5V 16MHz 3KB FLASH 8KB LVD,POR,PWM,WDT inside 15 2.7V 5.5V 16MHz LINbusSCI,SPI A/D 7x10b 8bit ST7 SOP SMD mount 13mm*7.6mm*2.35mm
MCU, 8BIT, ST7, 8MHZ, SOIC-20; Product Range: ST Family ST7 Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 8KB; RAM Memory Size: 384Byte; No. of Pins: 20Pins; MCU Case Style: SOIC; No. of I/O's: 15I/O's; Embedde

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics