STMicroelectronics ST732M30R

LDO Voltage Regulator, Fixed, 3 V, 1 Output, 300 mV Drop, 2.5 V to 28 V, 300 mA, 5 Pins, SOT-23
$ 0.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST732M30R.

Future Electronics

Datasheet21 pages6 years ago

Inventory History

3 month trend:
+2.50%

CAD Models

Download STMicroelectronics ST732M30R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2021-04-27
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of STMicroelectronics ST732M30R provided by its distributors.

LDO Voltage Regulator, Fixed, 3 V, 1 Output, 300 mV Drop, 2.5 V to 28 V, 300 mA, 5 Pins, SOT-23
LINEAR IC'S / Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
STMicroelectronics Voltage Regulator, 300mA, Single Output, SOT23-5, 5-Pin
300 mA, 28 V low-dropout voltage regulator, with 5 A quiescent current
LDO Regulator Pos 3V 0.3A 5-Pin SOT-23 T/R
Fixed Positive LDO Regulator, 3V, 1.2V Dropout, PDSO5
Low voltage differential Regulator (LDO)
IC REG LINEAR 3V 300MA SOT23-5
SOT23-5 300MA 28V LDO VOLT REG
Linear Vr |Stmicroelectronics ST732M30R
LDO, FIXED, 3V, 0.3A, -40 TO 125DEG C;
稳压器, LDO, 固定, 3V, 0.3A, -40 至 125度 C;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics