Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics ST730M50R

STMicroelectronics Regulator 5V Out 300mA Single SOT23-5L SMD 5-Pin
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST730M50R.

ODG (Origin Data Global)

Datasheet23 pages7 years ago

TME

Inventory History

3 month trend:
-59.91%

CAD Models

Download STMicroelectronics ST730M50R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2020-06-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics ST730M50R provided by its distributors.

STMicroelectronics Regulator 5V Out 300mA Single SOT23-5L SMD 5-Pin
Low-Dropout Voltage Regulator Positive 5V 300mA 5-Pin SOT-23 T/R
300 mA, 28 V low-dropout voltage regulator, with 5 µA quiescent current, SOT23-5L, Tape and Reel
STMicroelectronics SCT
LDO Regulator Pos 5V 0.3A 5-Pin SOT-23 T/R
Fixed Positive LDO Regulator, 5V, 1.2V Dropout, PDSO3
稳压器, LDO, 固定, 5V, 0.3A, -40 至 125度 C;
IC REG LINEAR 5V 300MA SOT23-5
SOT23-5 300MA 28 V LDO VOLTAGE
LDO Voltage Regulators POWER MANAGEMENT
STMicroelectronics ST730M50R 稳压器
RS APAC
LDO, FIXED, 5V, 0.3A, -40 TO 125DEG C;

Images

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics