STMicroelectronics ST72F325K6T6

8-BIT Mcu With 16 to 60K Flash/rom, Adc, Css, Five Timers, Spi, Sci, I2C Interface
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST72F325K6T6.

IHS

Datasheet197 pages21 years ago

SHENGYU ELECTRONICS

element14

iiiC

DigiKey

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2005-10-10
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2016-07-10
LTD Date2017-01-10

Related Parts

STMicroelectronicsST72F324BK2T6
5V RANGE 8-BIT MCU WITH 8 TO 32K FLASH/ROM, 10-BIT ADC, 4 TIMERS, SPI, SCI INTERFACE
STMicroelectronicsST72F324BK2T3
Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PQFP32
STMicroelectronicsST72F324BK4T3
5V RANGE 8-BIT MCU WITH 8 TO 32K FLASH/ROM, 10-BIT ADC, 4 TIMERS, SPI, SCI INTERFACE
MicrochipATMEGA8L-8AU
ATMEGA8L-8AU, 8BIT AVR MICROCONTROLLER, 8MHZ, 512 B, 8 KB FLASH, 32-PIN TQFP
4KB 1.8V~5.5V AVR 10MHz 23 TQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V Automotive 32-Pin QFN EP

Descriptions

Descriptions of STMicroelectronics ST72F325K6T6 provided by its distributors.

8-BIT MCU WITH 16 TO 60K FLASH/ROM, ADC, CSS, FIVE TIMERS, SPI, SCI, I2C INTERFACE
Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PQFP32
MCU 8-bit ST7 CISC 32KB Flash 5V 32-Pin TQFP Tray
8-Bit Microcontroller IC; Controller Family/Series:ST7; Memory Size, Flash:32KB; Memory Size, RAM:1024Byte; No. of I/O Pins:48; No. of ADC Inputs:8; No. of Timers:3; No. of PWM Channels:4; Clock Speed:8MHz; Interface:I2C, SCI, SPI ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics