STMicroelectronics ST72F321R9T6

8-BIT Mcu With Nested Interrupts, Flash, 10-BIT Adc, Five Timers, Spi, Sci, I2C Interface
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST72F321R9T6.

IHS

Datasheet193 pages21 years ago

Components Direct

ODG (Origin Data Global)

DigiKey

iiiC

CAD Models

Download STMicroelectronics ST72F321R9T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2019-12-13
LTD Date2020-06-13

Related Parts

STMicroelectronicsST72F521AR9T6
8-BIT MCU WITH NESTED INTERRUPTS, FLASH, 10-BIT ADC, FIVE TIMERS, SPI, SCI, I2C, CAN INTERFACE
STMicroelectronicsST72F521R9T3
8-BIT MCU WITH NESTED INTERRUPTS, FLASH, 10-BIT ADC, FIVE TIMERS, SPI, SCI, I2C, CAN INTERFACE
STMicroelectronicsST72F521R9T6
8-BIT MCU WITH NESTED INTERRUPTS, FLASH, 10-BIT ADC, FIVE TIMERS, SPI, SCI, I2C, CAN INTERFACE
MicrochipATMEGA64L-8AU
64KB 2.7V~5.5V AVR 4KB 8MHz 53 TQFP-64(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology ATMEGA64L-8AQR
8 Bit MCU, AVR ATmega Family ATmega64 Series Microcontrollers, AVR, 8 MHz, 64 KB, 64 Pins, TQFP

Descriptions

Descriptions of STMicroelectronics ST72F321R9T6 provided by its distributors.

8-BIT MCU WITH NESTED INTERRUPTS, FLASH,10-BIT ADC, FIVE TIMERS, SPI, SCI, I2C INTERFACE
ST72F Series 60 kB Flash 2 kB RAM 8 MHz 8-Bit Microcontroller - TQFP-64
MCU 8-bit CISC 60KB Flash 5V 64-Pin LQFP Frame
ST7 MCU, 8MHz, 48-Pin, QFP, 3.8V~5.5V, 2KB Flash, 60KB RAM, LVD, POR, PWM, WDT, I2C, SCI, SPI, A/D 16x10b, On-Chip Temp Sensor, 14mm×14mm×1.4mm
Microcontroller Operating temperature: -40...85 °C Power supply: 3.8...5.5 V No. of I/Os: 48 No. of timers: 5 Package: TQFP-64 (14 x 14) ADC resolution: 10 bit Flash memory: 60 KB RAM: 2 KB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics