STMicroelectronics ST62T03CB6

MCU 8-bit ST6 CISC 1KB EPROM 3.3V/5V 16-Pin PDIP Tube / IC MCU 8BIT 1KB OTP 16DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST62T03CB6.

Farnell

Datasheet100 pages16 years ago
Datasheet100 pages22 years ago

element14 APAC

Arrow Electronics

CAD Models

Download STMicroelectronics ST62T03CB6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-09-13
LTD Date2014-03-13

Descriptions

Descriptions of STMicroelectronics ST62T03CB6 provided by its distributors.

MCU 8-bit ST6 CISC 1KB EPROM 3.3V/5V 16-Pin PDIP Tube / IC MCU 8BIT 1KB OTP 16DIP
8-BIT MCU WITH TWO TIMERS, OSCILLATOR SAFEGUARD & SAFE RESET Microcontroller, 8-Bit, OTPROM, ST6200 CPU, 8MHz, CMOS, PDIP16
IC, 8BIT MCU OTP 1K, 62T03, DIP16; Product Range: ST62 Microcontrollers; RAM Memory Size: 64Byte; No. of Pins: 16Pins; MCU Case Style: DIP; No. of I/O's: 9I/O's; MSL: -; SVHC: No SVHC (17-Dec-2015); Clock Frequency: 8MHz; IC Gen
8BIT MCU OTP 1K, 62T03, DIP16; Series:ST62; Memory Size, OTP:1KB; Memory Size, RAM:64Byte; No of I/O Lines:9; No. of ADC Inputs:4; Timers, No. of:1; Clock Frequency:8MHz; Voltage, Supply Min:3V; Voltage, Supply Max:6V; Termination ;RoHS Compliant: Yes
IC, 8BIT MCU OTP 1K, 62T03, DIP16; Controller Family/Series:ST6; Core Size:8bit; No. of I/O's:9; Program Memory Size:1 KB; RAM Memory Size:64Byte; CPU Speed:8MHz; Oscillator Type:External; No. of Timers:1; Peripherals:ADC, LVD; Digital IC Case Style:DIP; Supply Voltage Range:3V to 6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:16; SVHC:No SVHC (15-Dec-2010); Clock Frequency:8MHz; IC Generic Number:62T03; Memory Size:1KB; Memory Type:OTP; Microprocessor/Controller Features:LVD/RC/OSG/Readout Protn./Direct LED/Triac Drive; No. of ADC Inputs:4; No. of Bits:8; No. of I/O's:9; OTP Memory Size:1KB; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Peripherals:ADC, LVD, POR; Program Memory Size:1KB; Supply Voltage Max:6V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST62T03CB6.