STMicroelectronics ST490ABDR

Low power high speed RS-485/RS-422 transceiver, [-40oC, 85oC] temperature range
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST490ABDR.

IHS

Datasheet17 pages20 years ago

TME

Mouser

Future Electronics

Verical

Inventory History

3 month trend:
-4.91%

CAD Models

Download STMicroelectronics ST490ABDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NXP SemiconductorsTJF1051T/3,118
TJF1051 Series 5.5 V 5 Mbps Surface Mount High-Speed CAN Transceiver - SOIC-8
NXP SemiconductorsTJA1051T,118
TJA1051 Series 5.5 V 5 Mbit/s Surface Mount High-Speed CAN Transceiver - SOIC-8
NXP SemiconductorsTJA1051T/3/CM,118
TJA1051T Series 5.5 V 1 Mbit/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MaxLinearSP485CN
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-012AA, SOIC-8

Descriptions

Descriptions of STMicroelectronics ST490ABDR provided by its distributors.

Low power high speed RS-485/RS-422 transceiver, [-40oC, 85oC] temperature range
Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R
ST490AB Series 50 Mbps ±4 kV Low Power High Speed RS-485/RS-422 Transceiver
Low power high speed RS-485/RS-422 transceiver, -40°C to 85°C, SO-8, RoHS
STMicroelectronics SCT
ST490ABDR, LINE TRANSCEIVER, RS-422, RS-485, 5 V, 8-PIN SOIC
RS-485/RS-422 Transceiver, 50Mbps, 5V, Full Duplex, SO
transceiver 25Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
RS422/RS485 TRANSCEIVER, 50MBPS, SOIC-8; Device Type: RS422 / RS485 Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: ST490A; SVHC: No SVHC (15-Jan-2018); RoHS Phthalates Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics