STMicroelectronics ST25R3916-AQWT

High performance NFC universal device and EMVCo reader, VFQFPN 5X5X1 32L WETTABLE FLANKS, RoHS
$ 4.23
NRND

Price and Stock

Inventory History

3 month trend:
-99.63%

CAD Models

Download STMicroelectronics ST25R3916-AQWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2019-01-30
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics ST25R3916-AQWT provided by its distributors.

High performance NFC universal device and EMVCo reader, VFQFPN 5X5X1 32L WETTABLE FLANKS, RoHS
STMicroelectronics SCT
ST25R3916 Series 13.56 MHz 5.5 V I2C/SPI Interface NFC Controller - VFQFPN-32
FeliCa,ISO 14443,ISO 15693,MIFARE,NFC I2C,SPI VFQFN-32(5x5) RF Chips ROHS
STMICROELECTRONICS - ST25R3916-AQWT - RFID, READ/WRITE, 13.56MHZ, VFQFPN-32
2.4V Read/Write 5.5V VFQFPN-32 SMD 5mm × 5mm × 950μm
NFC/RFID Read/Write 27.12MHz 32-Pin VFQFPN EP T/R
NFC / RFID Tag & Reader IC, I2C, SPI, FeliCa, ISO/IEC 14443A/14443B/15693/18092, NFC Forum, 32 Pins
St25 Readers |Stmicroelectronics ST25R3916-AQWT
NFC READER UNIVERSAL VFQFPN+TUN.
IC PWR SWITCH N-CHAN 1:1 20HSOP
RFID, READ/WRITE, 13.56MHZ, VFQFPN-32; Frequency Min: -; Frequency Max: 13.56MHz; RFID IC Type: Read, Write; Programmable Memory: -; Output Power: 1.6W; RF IC Case Style: VFQFPN; No. of Pins: 32Pins; Supply Voltage Min: 2.4V; Supply Voltage Max: 5.5V; Current Consumption: -; Product Range: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST25R3916AQWT