STMicroelectronics ST2042BDR

IC Power Distrib Sw 500MA 8-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST2042BDR.

IHS

Datasheet13 pages21 years ago

Augswan

Mouser

iiiC

Future Electronics

CAD Models

Download STMicroelectronics ST2042BDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-04-22
LTD Date2011-10-22

Descriptions

Descriptions of STMicroelectronics ST2042BDR provided by its distributors.

IC POWER DISTRIB SW 500MA 8-SOIC
Power Switch Hi Side 0A 8-Pin SO N T/R
LOAD SWITCH, Fixed, 1 Channel, PDSO8
USB Interfaces Current Limited Pwr
IC PWR SWITCH N-CHANNEL 1:2 8SO
Transistor; Transistor Type:MOSFET; On Resistance, Rds(on):160mohm; Package/Case:8-SOIC; Operating Temperature Range:-40°C to +125°C; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics