STMicroelectronics ST1PS01AJR

Switching Regulator, Current-mode, 0.4A, 2000kHz Switching Freq-Max, PBGA8
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST1PS01AJR.

STMicroelectronics SCT

Datasheet20 pages7 years ago

Inventory History

3 month trend:
-3.94%

CAD Models

Download STMicroelectronics ST1PS01AJR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-11-05
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics ST1PS01AJR provided by its distributors.

Switching Regulator, Current-mode, 0.4A, 2000kHz Switching Freq-Max, PBGA8
STMicroelectronics Synchronous buck converter, maximum output3.3 V 400mA, Optional Output
400MA NANO-QUIESCENT SYNCHRONOUS / Buck Switching Regulator IC Positive Fixed 1.9V, 2V, 2.1V, 2.8V 1 Output 400mA 8-UFBGA, FCBGA
ST1PS01: 5.5V 400 mA Nano-Quiescent Synchronous Step-Down Converter - FlipChip-8
400mA Nano-Quiescent Synchronous step-down converter with digital voltage selection and power good, CSP P 0.4, Tape and Reel
STMicroelectronics SCT
DC/DC CONV, SYNC BUCK, 1MHZ, 85DEG C; Topology: Synchronous Buck (Step Down); Input Voltage Min: 1.8V; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: Flip Chip; No. of Pins: 8Pins; Output Current: 400mA; Output Voltage Min: 1.8V; Output Voltage Max: 3.3V; Switching Frequency: 2MHz; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics