STMicroelectronics ST1L05CPU33R

ST1L05 Series 1.3 A 3.3 V Fixed Output LDO BICMOS Voltage Regulator - DFN-6
$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST1L05CPU33R.

Augswan

Datasheet30 pages13 years ago

Upverter

Inventory History

3 month trend:
-82.64%

CAD Models

Download STMicroelectronics ST1L05CPU33R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-02-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsST1L05APU33R
ST1L05 Series 1.3 A 3.3 V Fixed LDO BICMOS Voltage Regulator - DFN-6
STMicroelectronicsST1L05BPUR
STMicroelectronics Linear Regulator, 2.45~2.55V Out, 1.3A Max, Single, DFN, SMD, 6-Pin
STMicroelectronicsST1L05PU25R
ST1L05 Series 2.5 V 1.3 A Very Low Quiescent BiCMOS Voltage Regulator - DFN-6
Fixed Positive LDO Regulator, 3.3V, 0.25V Dropout, CMOS, PDSO6
LDO Regulator, 1.5 A, High PSRR, with Fast Transient Resoponse Vout: Adj
LDO Regulator, 1.5 A, High PSRR, with Fast Transient Resoponse Vout: 3.3 V

Descriptions

Descriptions of STMicroelectronics ST1L05CPU33R provided by its distributors.

ST1L05 Series 1.3 A 3.3 V Fixed Output LDO BICMOS Voltage Regulator - DFN-6
LDO Voltage Regulator, Fixed, 4.5 V to 5.5 V, Single Output, 300 mV Drop, 3.3 V, 1.3 A, 6 Pins
Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BICMOS, PDSO6
3.3V 1.3A Pos LDO Regulator, 6-Pin DFN-D EP, SM
Very low quiescent BiCMOS voltage regulator
稳压器, LDO, 固定, 3.3V, 1.3A, -40 至 125度 C;
65dB(120Hz) 650μA Positive Fixed 1.3A 1-Ch 3.3V 3V 3.3V 7V 500mV@1.3A 30mV 15mV DFN SMD 3mm × 3mm × 950μm
Low voltage differential Regulator (LDO)
LDO, FIXED, 3.3V, 1.3A, -40 TO 125DEG C;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • #ST1L05CPU33R