STMicroelectronics ST1CC40DR

ST1CC40 Series 18 V 3 A 1 MHz Buck Surface Mount Switching Regulator - SOIC-8W
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST1CC40DR.

SHENGYU ELECTRONICS

Datasheet37 pages13 years ago

Future Electronics

Inventory History

3 month trend:
+6.09%

CAD Models

Download STMicroelectronics ST1CC40DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.AP1690MTR-G1
Tape & Reel (TR) Flyback Surface Mount EAR99 led driver 4.9mm 300mA 21V 650mW
Diodes Inc.AL9910S-13
Step-Down (Buck), Step-Up (Boost) 85V(AC) 277V(AC) No SOIC-8 Wire Mount, SMD, Adhesive Mount
Diodes Inc.AL9910AS-13
LED Driver high voltage PWM 10A SOIC8 | Diodes Inc AL9910AS-13

Descriptions

Descriptions of STMicroelectronics ST1CC40DR provided by its distributors.

ST1CC40 Series 18 V 3 A 1 MHz Buck Surface Mount Switching Regulator - SOIC-8W
3 A, 850 KHz, MONOLITHIC SYNCHRONOUS STEP-DOWN CONSTANT CURRENT LED DRIVER
Tape & Reel (TR) ST1CC40 Step-Down (Buck) Surface Mount led driver 3A 18V 2W 850kHz
LED Lighting Driver; Buck Surface Mount Switching Regulator; 3-18V; 3A; 850kHz; -40+150stC; SMT; SOIC8
DC/DC CONV, BUCK, 850KHZ, SOIC-8; Topology: Buck (Step Down); Input Voltage Min: 3V; Input Voltage Max: 18V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 3A; Output Voltage Min: -; Output Voltage Max: -; Switching Frequency: 850kHz; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics