STMicroelectronics ST10F276Z5Q3

16-BIT Microcontroller With Mac Unit, Up to 832 Kbytes Flash Memory And Up to 68 Kbytes Ram
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST10F276Z5Q3.

IHS

Datasheet239 pages18 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Jameco (USA)

CAD Models

Download STMicroelectronics ST10F276Z5Q3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-07-26
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2017-12-16
LTD Date2018-06-16

Descriptions

Descriptions of STMicroelectronics ST10F276Z5Q3 provided by its distributors.

16-BIT MICROCONTROLLER WITH MAC UNIT, UP TO 832 KBYTES FLASH MEMORY AND UP TO 68 KBYTES RAM
ST10F276Z5Q3,16bit ST10 Microcontroller,64MHz,320 kB,512 kB Flash,144-Pin PQFP
ST10F276 Series 832 kB Flash 68 kB RAM 64 MHz 16-Bit Microcontroller - PQFP-144
MICROCONTROLLER MCU, 16 BIT, ST10, 64MHZ, QFP-144
RISC Microcontroller, 16-Bit, FLASH, ST10 CPU, 64MHz, CMOS, PQFP144
Microcontroller Mcu, 16 Bit, St10, 64Mhz, Qfp-144; Familia/Series Del Controlador:St10; Velocidad De Cpu:64Mhz; Memoria Programable, Tamaño:832Kb; Tamaño De Memoria Ram:68Kb; Núm. De Contactos:144; Modelo De Mcu:Qfp |Stmicroelectronics ST10F276Z5Q3
IC, 16BIT MCU, ST10, 64MHZ, QFP-144; Con; IC, 16BIT MCU, ST10, 64MHZ, QFP-144; Controller Family/Series:ST10; Core Size:16bit; No. of I/O's:111; Program Memory Size:832KB; RAM Memory Size:68KB; CPU Speed:64MHz; Oscillator Type:External, Internal; No. of Timers:2

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST10F276Z5Q3.