What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics SPC560P-DISP

Evaluation Board, Discovery+, SPC560P Power Architecture MCU, CAN, eSCI, DSPI, UART Interfaces
$ 165.97

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SPC560P-DISP.

Farnell

Datasheet6 pages12 years ago

STMicroelectronics

Inventory History

3 month trend:
+0.00%

Related Parts

Tqfp 32 Bit Mcu, 512Kb Flash, 128Kb Ram, 80 Mhz, 100 Pin, Usb, Enet, 2 Can Rohs Compliant: Yes
Lead Free ROHS3Compliant SMD/SMT GULL WING Microcontroller -40C~85C TA 37mA 80MHz 1.05mm
MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays

Descriptions

Descriptions of STMicroelectronics SPC560P-DISP provided by its distributors.

Evaluation Board, Discovery+, SPC560P Power Architecture MCU, CAN, eSCI, DSPI, UART Interfaces
DISCOVERY SPC560P EVAL BRD / SPC560P Discovery series e200 MCU 32-Bit Embedded Evaluation Board
SPC560P50L5 Microcontroller Evaluation Board 64MHz CPU 576KB Flash Win 7/Win XP
Discovery Kit for SPC56 P line - with SPC560P50L5 MCU
SPC560P50L5 Power Architecture Microcontroller Discovery Kit
SPC560P-DISP Discovery+ Evaluation Board
RS APAC
ST MICROELECTRONICS SPC560P-DISP
套件, DISCOVERY 套件, SPC560 电源架构;
DISCOVERY KIT, SPC560 POWER ARCHITECTURE; Silicon Manufacturer:STMicroelectronics; No. of Bits:32bit; Silicon Family Name:SPC5; Core Architecture:Power Architecture; Core Sub-Architecture:-; Silicon Core Number:SPC560P50L5; Kit RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPC560P-DISP.