STMicroelectronics SMP80MC-320

Gas Discharge Tube Suppressor, PDSO2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMP80MC-320.

IHS

Datasheet11 pages21 years ago

STMicroelectronics

element14 APAC

Farnell

CAD Models

Download STMicroelectronics SMP80MC-320 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2011-09-07
LTD Date2012-03-07

Descriptions

Descriptions of STMicroelectronics SMP80MC-320 provided by its distributors.

Gas Discharge Tube Suppressor, PDSO2
Trisil™ for telecom equipment protection
TVS Diode, SMB (DO-214AA), SMD, 80A
TELECOM SURGE PROTECTION CIRCUIT PDSO2
Power Factor Correctors TRISIL
TRANSIL 320V BIDIRECT SMA; Product Range: -; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 290V; Clamping Voltage Vc Max: -; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: -; Breakdown Vol
TRANSIL 320V BIDIRECT SMA; Diode Case Style:DO-214AA; No. of Pins:2; Breakdown Voltage Vbr:320V; Capacitance Cd @ Vr Typ:25pF; Diode Type:Bidirectional; Operating Temperature Range:-55°C to +150°C; Package / Case:DO-214AA; Stand-off ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMP80MC320