STMicroelectronics SMP80MC-200

THYRISTOR 200V 200A DO214AA / 200V Off-State 200 A Ipp TVS Thyristor DO-214AA, SMB
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMP80MC-200.

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics SMP80MC-200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics SMP80MC-200 provided by its distributors.

THYRISTOR 200V 200A DO214AA / 200V Off-State 200 A Ipp TVS Thyristor DO-214AA, SMB
SMP80MC Series 150 mA 200 V Bi Directional Protecting Trisil SMT - DO-214AA
Thyristor DIAC 200V 14A 2-Pin DO-214AA T/R
TRANSIL 200V BIDIRECT SMA; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:180V; Breakdown Voltage Range:200V; Peak Pulse Current Ippm:80A; Diode Case Style:DO-214AA; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:200V; Capacitance Cd @ Vr Typ:25pF; Diode Configuration:Bidirectional; Diode Type:Bidirectional; Operating Temperature Range:-55°C to +150°C; Package / Case:DO-214AA; Stand-off Voltage:180V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMP80MC200