STMicroelectronics SMP50-320

Silicon Surge Protector, 400V V(BO) Max, 16A, DO-214AC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMP50-320.

IHS

Datasheet11 pages21 years ago

Farnell

CAD Models

Download STMicroelectronics SMP50-320 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics SMP50-320 provided by its distributors.

Silicon Surge Protector, 400V V(BO) Max, 16A, DO-214AC
Power Factor Correctors TRISIL
TRANSIL 320V BIDIRECT SMA; Product Range: -; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 290V; Clamping Voltage Vc Max: -; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: -; Breakdown Vol
TRANSIL 320V BIDIRECT SMA; Diode Case Style:DO-214AC; No. of Pins:2; SVHC:No SVHC (18-Jun-2012); Breakdown Voltage:320V; Capacitance Cd @ Vr Typ:25pF; Diode Type:Bidirectional; Operating Temperature Range:-55°C to +150°C; Package / Case:DO-214AC; Stand-off Voltage:290V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics