STMicroelectronics SMP30-270

SMP30 Series 270V 150 mA Ih Bi-Directional Equipment Protection Trisil DO-214AC
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMP30-270.

IHS

Datasheet9 pages20 years ago

Future Electronics

Farnell

Inventory History

3 month trend:
-0.82%

CAD Models

Download STMicroelectronics SMP30-270 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Rectifier Diode Switching 600V 1A 250ns 2-Pin SMA T/R / DIODE GEN PURP 600V 1A DO214AC
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC
Diodes Inc.SMAZ5V6-13-F
SMAZ5V6-13 Series 1 W 5.6 V 200 mA Surface Mount Zener Diode - DO-214AC
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
Diodes Inc.SMAZ6V2-13-F
SMAZ6V2-13 Series 1 W 6.2 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ6V8-13-F
SMAZ6V8-13 Series 1 W 6.8 V 200 mA Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of STMicroelectronics SMP30-270 provided by its distributors.

SMP30 Series 270V 150 mA Ih Bi-Directional Equipment Protection Trisil DO-214AC
Thyristor Surge Protection Devices 270V 14A 2-Pin SMA T/R
TRANSIL 270V BIDIRECT SMA; Product Range: -; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 243V; Clamping Voltage Vc Max: -; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: -; Breakdown Vol
TRANSIL 270V BIDIRECT SMA; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:243V; Breakdown Voltage Range:270V; Peak Pulse Current Ippm:30A; Diode Case Style:DO-214AC; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:270V; Capacitance Cd @ Vr Typ:20pF; Diode Configuration:Bidirectional; Diode Type:Bidirectional; Operating Temperature Range:-55°C to +150°C; Package / Case:DO-214AC; Stand-off Voltage:243V; Termination Type:SMD; Time Measured:20ms

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMP30270