STMicroelectronics SMP100MC-320

Thyristor Surge Protector, 390V V(BO) Max, 18A, DO-214AA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMP100MC-320.

IHS

Datasheet13 pages21 years ago

STMicroelectronics

Farnell

Nu Horizons

CAD Models

Download STMicroelectronics SMP100MC-320 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2011-09-07
LTD Date2012-03-07

Descriptions

Descriptions of STMicroelectronics SMP100MC-320 provided by its distributors.

Thyristor Surge Protector, 390V V(BO) Max, 18A, DO-214AA
Trisil™ for telecom equipment protection
TRISIL 100A 320V MICRO CAPA <AZ
TELECOM SURGE PROTECTION CIRCUIT PDSO2
DIODE, TVS, 320V, SMB; Reverse Stand-Off Voltage Vrwm:290V; Breakdown Voltage Range:320V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:100A; Diode Case Style:SMB; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:DO-214AA; Breakdown Current Ibo:800mA; Breakdown Voltage Max:400V; Current Ir Max:2µA; Current Itsm:24A; Diode Type:TVS, Bidirectional; Forward Surge Current Ifsm Max:100A; Holding Current Max Ih:150mA; Itsm Frequency:50Hz; Package / Case:SMB; Peak Pulse Current IPP @ 10/1000µs:100A; Peak Pulse Current IPP @ 8/20µs:300A; Reverse Leakage Current Max:2µA; Reverse Voltage Vr Max:320V; SMD Marking:L32; Stand-off Voltage:290V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMP100MC320