STMicroelectronics SMP100MC-230

SMP100MC Series 150 mA 230 V Bi Directional Protecting Trisil SMT - DO-214AA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMP100MC-230.

IHS

Datasheet13 pages21 years ago

STMicroelectronics

Future Electronics

CAD Models

Download STMicroelectronics SMP100MC-230 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2009-07-29
LTD Date2010-01-29

Descriptions

Descriptions of STMicroelectronics SMP100MC-230 provided by its distributors.

SMP100MC Series 150 mA 230 V Bi Directional Protecting Trisil SMT - DO-214AA
Thyristor Surge Protector, 285V V(BO) Max, 18A, DO-214AA
Trisil™ for telecom equipment protection
TRISIL 100A 230V BIDIRECT SMB
THYRISTOR 230V 300A DO214AA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMP100MC230