STMicroelectronics SM2T3V3A

Tvs Diodes & Esd Suppressors; SM2T3V3A; Stmicroelectronics; 3.3 V; 6.5 V; 3.6 V; 3.6 V
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM2T3V3A.

TME

Datasheet6 pages13 years ago

Newark

Newchip Electronics Limited

Farnell

DigiKey

Inventory History

3 month trend:
-51.31%

CAD Models

Download STMicroelectronics SM2T3V3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB
onsemiSS32
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB
onsemiSS34
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB
onsemiSS36
SS36 Series 750 mV 3 A 60 V Max Reverse Voltage Schottky Rectifier - DO-214AB

Descriptions

Descriptions of STMicroelectronics SM2T3V3A provided by its distributors.

TVS Diodes & ESD Suppressors; SM2T3V3A; STMICROELECTRONICS; 3.3 V; 6.5 V; 3.6 V; 3.6 V
SM2T Series 200 W 3.3 V Uni Directional Transient Voltage Suppressor - DO-216AA
TVS Diode, Transil SM2T, Unidirectional, 3.3 V, 6.8 V, DO-216AA, 2 Pins
STMicroelectronics UnidirectionalTVSDiodes, Maximum clamping voltage 6.8V, SMD mount, DO-216AAencapsulation, Minimum breakdown voltage 3.6V
TVS DIODE, 2.5W, 3.3V, UNIDIR, DO-216; Product Range: Transil SM2T Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 3.3V; Clamping Voltage Vc Max: 6.8V; Diode Case Style: DO-216AA; No. of Pins: 2Pins; Brea
Direction Type = Uni-Directional / Clamping Voltage V = 6.5 / Peak Pulse Power Dissipation W = 200 / Peak Pulse Current A = 25 / Breakdown Voltage Min. V = 3.6 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 500 / Pins = 2 / Package Type = DO-216AA / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM2T3V3A.