STMicroelectronics SM15T82AY

Unidirectional TVS Diode 1.5kW 69A 146V 77.8V SMC(DO-214AB) SMD 2.45mm H
$ 0.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM15T82AY.

HQonline

Datasheet12 pages15 years ago

element14 APAC

STMicroelectronics

Inventory History

3 month trend:
+712%

CAD Models

Download STMicroelectronics SM15T82AY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiSMCJ90A
Diode TVS Single Uni-Dir 90V 1.5KW 2-Pin DO-214AB T/R
Transient Suppressor Diode, single, unidirectional,90V V(Rwm),do-215Ab |Vishay SMCG90A-E3/57T
TVS Diode, Unidirectional 85.5V 1.5kW 11A 137V 95V SMC(DO-214AB) SMD
TVS Diode, Unidirectional 9V 1.5kW 97.4A 15.4V 10V SMC(DO-214AB) SMD 2.62mm H
TVS Diode Single Uni-Dir 9V 1.5KW Automotive AEC-Q101 2-Pin SMCG T/R
BournsSMCJ78A
Diode TVS Single Uni-Dir 78V 1.5KW 2-Pin DO-214AB

Descriptions

Descriptions of STMicroelectronics SM15T82AY provided by its distributors.

Unidirectional TVS Diode 1.5kW 69A 146V 77.8V SMC(DO-214AB) SMD 2.45mm H
Trans Voltage Suppressor Diode, 1500W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
1500W 0.2Ã×A 13.9A 113V 77.8V 70V 86V Unidirectional SMC TVS ROHS
TVS Diode Single Uni-Dir 70V 1.5KW Automotive 2-Pin SMC T/R
1.5kW Unidirectional TVS Diode, 70V Working, SMC, 150¡ãC
Automotive power-rail TVS protection, SMC, RoHS
STMicroelectronics SCT
ESD Suppressor TVS 30KV 2-Pin SMC T/R
Transient Voltage Suppressor, Tvs, Transil Sm15T Series, Unidirectional, 70 V, Do-214Ab, 2, 77.8 V Rohs Compliant: Yes |Stmicroelectronics SM15T82AY
DIODE, TVS, 1500W, 82V, SMC; Product Range: SM15T Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 70V; Clamping Voltage Vc Max: 146V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Mi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics