STMicroelectronics SD57060

60W 28V Hf to 1GHZ Ldmos Transistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SD57060.

IHS

Datasheet16 pages21 years ago

STMicroelectronics

Mouser

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSD57045
Transistor MOSFET N-CH 65V 5A 3-Pin (2+Tab) Case M-243
STMicroelectronicsSD57030
30W 28V HF to 1GHz LDMOS TRANSISTOR
STMicroelectronicsPD85025C
Transistor RF FET N-CH 40V 7A 945MHz 3-Pin Case M-243 Box

Descriptions

Descriptions of STMicroelectronics SD57060 provided by its distributors.

60W 28V HF to 1GHz LDMOS TRANSISTOR
Trans RF MOSFET N-CH 65V 7A 3-Pin Case M-243 Loose
RF power transistor, the LdmoST plastic family
STMicroelectronics SCT
RF POWER TRANSISTORS The LdmoSTFAMILY | FET RF 65V 945MHZ M243
RF & Microwave Transistors N-Ch 65 Volt 7 Amp
RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET
Memory |Stmicroelectronics SD57060

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics