STMicroelectronics RBO40-40T

Reversed Battery And Overvoltage Protection Circuit (rbo)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics RBO40-40T.

IHS

Datasheet10 pages15 years ago

DigiKey

Future Electronics

CAD Models

Download STMicroelectronics RBO40-40T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics RBO40-40T provided by its distributors.

REVERSED BATTERY AND OVERVOLTAGE PROTECTION CIRCUIT (RBO)
Silicon Surge Protector, TO-220AB
IC CLK BUFFER 1:4 180MHZ 8SOIC
TVS Diode; Reverse Stand-Off Voltage, VRWM:100V; Breakdown Voltage Min:24V; Clamping Voltage Max, Vc:40V; Package/Case:3-TO-220AB; No. of Pins:3; Breakdown Voltage, Vbr:24V; Capacitance, Cd:3000pF; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • RBO4040T