STMicroelectronics PWD5F60TR

UVLO Tape & Reel (TR) PWD5 Industrial bridge driver 3.5A 10V~20V 1.38Ohm -40C~125C TJ
$ 2.94
Production

Price and Stock

Inventory History

3 month trend:
+21.60%

CAD Models

Download STMicroelectronics PWD5F60TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics PWD5F60TR provided by its distributors.

UVLO Tape & Reel (TR) PWD5 Industrial bridge driver 3.5A 10V~20V 1.38Ohm -40C~125C TJ
High-density power driver - High voltage full bridge with integrated comparators, -40°C to 125°C, 1.38Ω, QFN.150.70.10-46L, RoHS
STMicroelectronics SCT
MOSFET and Power Driver 3.5A 2-OUT Hi/Lo Side 46-Pin VFQFPN T/R
PWD5F60 Series Dual Half-Bridge Power Driver-VFQFPN-46
MOTOR DRIVER, DC BRUSH, -40 TO 125DEG C; Motor Type: DC Brush; No. of Outputs: 1Outputs; Output Current: 3.5A; Output Voltage: -; Driver Case Style: VFQFPN; No. of Pins: 46Pins; Supply Voltage Min: 10V; Supply Voltage Max: 20V;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics