STMicroelectronics PWD5F60

MOSFET and Power Driver 3.5A 2-OUT Hi/Lo Side 46-Pin VFQFPN Tray
$ 3.204
Production

Price and Stock

Inventory History

3 month trend:
-0.41%

CAD Models

Download STMicroelectronics PWD5F60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics PWD5F60 provided by its distributors.

MOSFET and Power Driver 3.5A 2-OUT Hi/Lo Side 46-Pin VFQFPN Tray
High-density power driver - High voltage full bridge with integrated comparators, -40°C to 125°C, 1.38Ω, QFN.150.70.10-46L, RoHS
STMicroelectronics SCT
Motor Driver, Dc Brush, -40 To 125Deg C; Motor Type:Dc Brush; No. Of Outputs:1Outputs; Output Current:3.5A; Output Voltage:-; Driver Case Style:Vfqfpn; No. Of Pins:46Pins; Supply Voltage Min:10V; Supply Voltage Max:20V; Operating Rohs Compliant: Yes |Stmicroelectronics PWD5F60
Full Bridge Based Peripheral Driver
half-bridge(2) 2 VFQFPN-15 SMD mount
IC HALF BRIDGE DRV 3.5A 46VFQFPN

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics