STMicroelectronics POWERSTEP01TR

Bipolar Stepper Motor Driver 7.5V to 85V 85-Pin VFQFPN T/R
$ 8.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics POWERSTEP01TR.

HQonline

Datasheet92 pages13 years ago

Future Electronics

Inventory History

3 month trend:
-76.73%

CAD Models

Download STMicroelectronics POWERSTEP01TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics POWERSTEP01TR provided by its distributors.

Bipolar Stepper Motor Driver 7.5V to 85V 85-Pin VFQFPN T/R
10A SPI,STEP/DIR VFQFPN-89(11x14) Motor Driver ICs ROHS
powerSTEP01 Series 85 V 10 A Integrating Microstepping Controller - VFQFPN-89
System-in-package integrating microstepping controller and 10 A power MOSFETs
85V(Max) half-bridge(4) Power MOSFET 10A Bipolar motor 3.3V 3.3V,5V SPI Control and Power Stage,Driver - Fully Integrated VFQFPN-9 SMD mount 14mm*11mm*900μm
MOTOR DRIVER, -40 TO 150DEG C; Motor Type: Stepper; No. of Outputs: 1Outputs; Output Current: 10A; Output Voltage: 85V; Driver Case Style: VFQFPN; No. of Pins: 89Pins; Supply Voltage Min: 7.5V; Supply Voltage Max: 85V; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics