STMicroelectronics POWERSTEP01

IC MTR DRV BIPLR 3.3/5V 89VFQFPN / Bipolar Motor Driver Power MOSFET SPI 89-VFQFPN (11x14)
$ 8.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics POWERSTEP01.

SHENGYU ELECTRONICS

Datasheet92 pages13 years ago

Future Electronics

TME

Inventory History

3 month trend:
-80.61%

CAD Models

Download STMicroelectronics POWERSTEP01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-07-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics POWERSTEP01 provided by its distributors.

IC MTR DRV BIPLR 3.3/5V 89VFQFPN / Bipolar Motor Driver Power MOSFET SPI 89-VFQFPN (11x14)
Bipolar Stepper Motor Driver 7.5V to 85V 11-Pin VFQFPN Tray
Avnet Japan
Quad Half Bridge Motor Driver 89-Pin VFQFPN EP Frame
System-in-package integrating microstepping controller and 10 A power MOSFETs
MOTOR CONTROLLER, STEPPER, VFQFPN-89; Motor Type: Stepper; No. of Outputs: 1Outputs; Output Current: 10A; Output Voltage: -; Driver Case Style: VFQFPN; No. of Pins: 89Pins; Supply Voltage Min: 7.5V; Supply Voltage Max: 15V; Oper

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics