STMicroelectronics PM8804TR

Pwm Peak Current Mode Controller / Regulator Output Dc-dc Controller IC 16-VFQFPN (3X3)
$ 1.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics PM8804TR.

Future Electronics

Datasheet27 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-12.46%

CAD Models

Download STMicroelectronics PM8804TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics PM8804TR provided by its distributors.

PWM PEAK CURRENT MODE CONTROLLER / Regulator Output DC-DC Controller IC 16-VFQFPN (3x3)
PWM peak current mode controller for PoE and telecom systems, VFQFPN 16 3x3x1.0, Tape and Reel
STMicroelectronics SCT
PM8804 Series 75 V 1 MHz PWM Peak Current Mode Controller - VFQFPN-16
Power Over Ethernet PD Controller 10V 75V 16-Pin VFQFPN EP
PWM CONTROLLER, 475KHZ, VFQFPN-16; Input Voltage: -; Output Voltage: -; Output Current: -; Supply Voltage Min: 10V; Supply Voltage Max: 75V; Controller IC Case Style: VFQFPN; No. of Pins: 16Pins; Frequency: 475kHz; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics