STMicroelectronics P-NUCLEO-IHM03

NUCLEO-G431RB and X-NUCLEO-IHM16M1 Motor Control Nucleo Pack Evaluation Board
$ 107.8
Production

Price and Stock

Inventory History

3 month trend:
-0.57%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Introduction Date2019-04-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics P-NUCLEO-IHM03 provided by its distributors.

NUCLEO-G431RB and X-NUCLEO-IHM16M1 Motor Control Nucleo Pack Evaluation Board
STMicroelectronics P-NUCLEO-IHM03 Motor Control Kit 1 piece(s) STSPIN830
Eval Kit, 3 Phase Bldc & Pmsm Motor; |Stmicroelectronics P-NUCLEO-IHM03
P-NUCLEO-IHM03 Three-Phase Driver Evaluation Board for BLDC/PMSM Motors
STMicroelectronics, Power Management Development Kit
STSPIN830 Motion Motor Control Evaluation Kit
EVAL BRD FOR STM32G431 STSPIN830
MOTOR CONTROL NUCLEO PACK WITH N
EVAL KIT, 3 PHASE BLDC & PMSM MOTOR; Silicon Manufacturer: STMicroelectronics; Silicon Core Number: STM32G431RB, STSPIN830; Kit Application Type: Power Management - Motor Control; Application Sub Type: 3 Phase BLDC & PMSM Mo
Family Name = STM32 Nucleo / Device Core = ARM® Cortex® M4 / Bits = 32 / Product Type = Motor Controller / Frequency MHz = 170 / Program Memory KB = 32 / Memory Size KB = 128 / Memory Type = Flash / Memory Type = SRAM / Kit Contents = 3-Phase Motor Driver Board, NUCLEO-G431RB Board, 3-Phase Motor, DC Power Supply / Interfaces = GPIO / Interfaces = I²C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • PNUCLEOIHM03