What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics NUCLEO-L452RE-P

STMicroelectronics STMEvaluation board, STM32L452REprocessor, ARM mbedkernel, STM32 Nucleo-64
$ 19.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics NUCLEO-L452RE-P.

Future Electronics

Datasheet5 pages13 years ago
Datasheet6 pages13 years ago

Inventory History

3 month trend:
+132%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Introduction Date2023-02-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of STMicroelectronics NUCLEO-L452RE-P provided by its distributors.

STMicroelectronics STMEvaluation board, STM32L452REprocessor, ARM mbedkernel, STM32 Nucleo-64
Development Board, Nucleo, STM32 MCUS, Arduino Uno Compatible, On-Board Programmer
ARM STM32 Nucleo-64 board open STM32 MCU Development Embedded Evaluation Board
Dev Board, Nucleo-64-P, Cortex-M4 Mcu; |Stmicroelectronics NUCLEO-L452RE-P
STM32L452RET6P Microcontroller Development Board 0.032768MHz CPU 512KB RAM 512KB Flash Win 7/Win 8/Win Vista/Win XP
STM32L452RE-P Nucleo dev board
NUCLEO-64 STM32L452RE EVAL BRD
DEV BOARD, NUCLEO-64-P, CORTEX-M4 MCU; Silicon Manufacturer: STMicroelectronics; No. of Bits: 32bit; Silicon Family Name: STM32L4; Core Architecture: ARM; Core Sub-Architecture: Cortex-M4; Silicon Core Number: STM32L452RE; Kit
Family Name = STM32 Nucleo / Device Core = ARM® Cortex® M4 / Bits = 32 / Product Type = Evaluation Board / Frequency MHz = 80 / Program Memory kB = 160 / Memory Size kB = 512 / Memory Type = Flash / Memory Type = SRAM / Interfaces = Micro USB / Interfaces = SPI / Interfaces = UART / Interfaces = USART / Interfaces = I²C / Interfaces = CAN / Interfaces = SAI / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 5 / GPIO = 83 / System Requirements = Windows / System Requirements = Linux / System Requirements = Mac

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics