STMicroelectronics NUCLEO-L412KB

STM32L412KBU6 Microcontroller Development Board 128KB Flash Linux/macOS/Win 7/Win 8/Win 10
$ 15.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics NUCLEO-L412KB.

Future Electronics

Datasheet5 pages13 years ago

Inventory History

3 month trend:
-12.92%

CAD Models

Download STMicroelectronics NUCLEO-L412KB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Introduction Date2026-04-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics NUCLEO-L412KB provided by its distributors.

STM32L412KBU6 Microcontroller Development Board 128KB Flash Linux/macOS/Win 7/Win 8/Win 10
Development Board, Nucleo-32, 32-Bit, STML412KB MCU, Arduino, ST Morpho Compatible
STMicroelectronics STM32 Nucleo-64 Development Board, STM32L412KB MCU, ARM Core
Nucleo-32 Dev Board, Arm Cortex-M0+ Mcu; |Stmicroelectronics NUCLEO-L412KB
STM32L412KB Nucleo-32 Bit Microcontroller Embedded Evaluation Board
NUCLEO-L412KB, ARM STM32 Nucleo-32 devel
NUCLEO-32 STM32L412KB EVAL BRD
Family Name = STM32 Nucleo / Product Type = Development Board / Frequency MHz = 80 / Program Memory KB = 40 / Memory Size KB = 128 / Memory Type = Flash / Memory Type = RAM / Interfaces = Micro USB-B
NUCLEO-32 DEV BOARD, ARM CORTEX-M0+ MCU; Silicon Manufacturer: STMicroelectronics; No. of Bits: 32bit; Silicon Family Name: STM32; Core Architecture: ARM; Core Sub-Architecture: Cortex-M0+; Silicon Core Number: STM32L412KBU6U;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • NUCLEO-L412KB.