STMicroelectronics NUCLEO-L053R8

STM32 Nucleo Prototyping Board w/ ST-Link/V2-1 Program/Debug for STM32L053R8
$ 16.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics NUCLEO-L053R8.

STMicroelectronics

Datasheet4 pages13 years ago
Datasheet3 pages13 years ago

Future Electronics

Newark

TME

Farnell

Inventory History

3 month trend:
-37.54%

CAD Models

Download STMicroelectronics NUCLEO-L053R8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Introduction Date2023-02-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Tqfp 32 Bit Mcu, 512Kb Flash, 128Kb Ram, 80 Mhz, 100 Pin, Usb, Enet, 2 Can Rohs Compliant: Yes
Lead Free ROHS3Compliant SMD/SMT GULL WING Microcontroller -40C~85C TA 37mA 80MHz 1.05mm
32 Bit Microcontroller, Graphics Interface, PIC32 Family PIC32MX Series Microcontrollers, PIC32

Descriptions

Descriptions of STMicroelectronics NUCLEO-L053R8 provided by its distributors.

STM32 Nucleo Prototyping Board w/ ST-Link/V2-1 Program/Debug for STM32L053R8
STM32 Nucleo-64 development board with STM32L053R8 MCU, supports Arduino and ST morpho connectivity
DEV BOARD, 32BIT MCU; Silicon Manufacturer: STMicroelectronics; No. of Bits: 32bit; Silicon Family Name: STM32L0xx; Core Architecture: ARM; Core Sub-Architecture: Cortex-M0+; Silicon Core Number: STM32L053R8; Kit Contents: Dev
STMicroelectronics NUCLEO-L053R8 Board with STM32L053R8T6 0.032MHz CPU
512KB FLASH 32.768KHz USB ARM® Cortex®-M0+ Fixed mounting
Development Boards & Kits - ARM 16/32-BITS MICROS
NUCLEO-L053R8 DEVELOPMENT BOARD FOR STM32 LO SERIES
STM32L053R8T6 Microcontroller Development Board 0.032768MHz CPU 512KB RAM 64KB Flash Win 7/Win 8/Win Vista/Win XP
STM32L053R8T6 Nucleo dev board
NUCLEO-64 STM32L053R8 EVAL BRD
Family Name = STM32 Nucleo / Device Core = ARM® Cortex® M / Product Type = STM32 Nucleo-64 Development Board / Frequency MHz = 32 / Interfaces = USB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • NUCLEO L053R8