STMicroelectronics NUCLEO-G431RB

STM32G431 Nucleo-64 ARM Cortex-M4 32-Bit Microcontroller Evaluation Board
$ 20.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics NUCLEO-G431RB.

Upverter

Datasheet43 pages7 years ago

Inventory History

3 month trend:
-95.16%

CAD Models

Download STMicroelectronics NUCLEO-G431RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Introduction Date2023-02-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics NUCLEO-G431RB provided by its distributors.

STM32G431 Nucleo-64 ARM Cortex-M4 32-Bit Microcontroller Evaluation Board
STM32G431RBT6U Microcontroller Evaluation Board 0.032768MHz/24MHz CPU 128KB Flash Linux 64-bit/Mac OS X/Win 7/Win 8/Win 10
STMicroelectronics Microcontroller development board, STM32processor, MCUkernel, Stm32 Nucleo-64 Development Board With Stm32g431rb Mcu
DEV BOARD, 32BIT, ARM CORTEX-M4F; Silicon Manufacturer: STMicroelectronics; No. of Bits: 32bit; Silicon Family Name: STM32G4; Core Architecture: ARM; Core Sub-Architecture: Cortex-M4F; Silicon Core Number: STM32G431RBT6U; Kit
Family Name = STM32 Nucleo / Device Core = ARM® Cortex® M4 / Bits = 32 / Product Type = Evaluation Board / Frequency MHz = 170 / Program Memory KB = 22 / Memory Size KB = 128 / Memory Type = Flash / Memory Type = SRAM / Interfaces = Micro USB / Interfaces = SPI / Interfaces = UART / Interfaces = USART / Interfaces = I²C / Interfaces = I²S / Interfaces = SAI / Interfaces = CAN / Supply Voltage Min. V = 5 / GPIO = 86 / Supply Voltage Max. V = 5 / System Requirements = Windows / System Requirements = Linux / System Requirements = Mac

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • NUCLEOG431RB