STMicroelectronics NUCLEO-F767ZI

STM32 Nucleo-144 Development Board with STM32F767ZI Microcontroller
$ 32.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics NUCLEO-F767ZI.

STMicroelectronics

Datasheet4 pages13 years ago

Farnell

element14 APAC

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
-19.55%

CAD Models

Download STMicroelectronics NUCLEO-F767ZI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Introduction Date2023-02-07
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of STMicroelectronics NUCLEO-F767ZI provided by its distributors.

STM32 Nucleo-144 Development Board with STM32F767ZI Microcontroller
Development Board, Arm, Cortex-M7, 32Bit; Silicon Manufacturer:Stmicroelectronics; No. Of Bits:32Bit; Silicon Family Name:Stm32F7; Core Architecture:Arm; Core Sub-Architecture:Cortex-M7; Silicon Core Number:Stm32F767Zi Rohs Compliant: Yes |Stmicroelectronics NUCLEO-F767ZI
Family Name = STM32 Nucleo / Device Core = ARM® Cortex® M7 / Bits = 32 / Product Type = Evaluation Board / Frequency MHz = 216 / Program Memory kB = 512 / Memory Size MB = 2 / Memory Type = Flash / Memory Type = SRAM / Interfaces = Ethernet / Interfaces = Micro USB / Interfaces = GPIO / Interfaces = USART / Interfaces = SAI / Interfaces = SPI / Interfaces = I²C / Interfaces = CAN / Interfaces = USB OTG / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 5 / GPIO = 168 / System Requirements = Windows / System Requirements = Linux / System Requirements = Mac

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics