STMicroelectronics NUCLEO-F746ZG

ST NUCLEO-F746ZG Nucleo Development Board STM32F7 Series Arduino Compatible
$ 25.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics NUCLEO-F746ZG.

STMicroelectronics

Datasheet4 pages13 years ago

Newark

Farnell

ODG (Origin Data Global)

TME

CAD Models

Download STMicroelectronics NUCLEO-F746ZG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2023-02-07
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of STMicroelectronics NUCLEO-F746ZG provided by its distributors.

ST NUCLEO-F746ZG Nucleo Development Board STM32F7 Series Arduino Compatible
DEV BOARD, ARDUINO/MBED NUCLEO; Silicon Manufacturer: STMicroelectronics; No. of Bits: 32bit; Silicon Family Name: STM32F746xx; Core Architecture: ARM; Core Sub-Architecture: Cortex-M7; S; Available until stocks are exhausted
Family Name = STM32 Nucleo / Device Core = ARM® Cortex® M7 / Bits = 32 / Product Type = Evaluation Board / Frequency MHz = 216 / Program Memory KB = 320 / Memory Size MB = 1 / Memory Type = Flash / Memory Type = SRAM / Interfaces = Ethernet / Interfaces = Micro USB / Interfaces = GPIO / Interfaces = USART / Interfaces = SAI / Interfaces = SPI / Interfaces = I²C / Interfaces = CAN / Interfaces = USB OTG / Supply Voltage Min. V = 5 / GPIO = 168 / Supply Voltage Max. V = 5 / System Requirements = Windows / System Requirements = Linux / System Requirements = Mac

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • NUCLEO-F746ZG.