STMicroelectronics NUCLEO-F446ZE

NUCLEO-F446ZE 32-Bit ARM Cortex-M4 Microcontroller Embedded Evaluation Board
$ 24.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics NUCLEO-F446ZE.

STMicroelectronics

Datasheet4 pages13 years ago

Newark

Farnell

TME

Future Electronics

Inventory History

3 month trend:
+32.78%

CAD Models

Download STMicroelectronics NUCLEO-F446ZE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Introduction Date2018-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics NUCLEO-F446ZE provided by its distributors.

NUCLEO-F446ZE 32-Bit ARM Cortex-M4 Microcontroller Embedded Evaluation Board
Development Board, STM32F446ZET6, Nucleo-144, 32bit, ARM Cortex-M4F
STM32 Nucleo-144 development board with STM32F446ZE MCU, supports Arduino, ST Zio and morpho connectivity
FLASH 32.768KHz USART,USB ARM® Cortex®-M4 Fixed mounting
STM32F446ZET6 Microcontroller Development Board 0.032768MHz CPU 512KB Flash Linux/Mac OS/Win 7/Win 8/Win 10/Win XP
开发电路板, NUCLEO 开发电路板, 32位, ARM CORTEX-M4F;
NUCLEO-144 STM32F446ZE EVAL BRD
NUCLEO DEV BOARD, 32BIT, ARM CORTEX-M4F; Silicon Manufacturer: STMicroelectronics; No. of Bits: 32bit; Silicon Family Name: STM32F446xx; Core Architecture: ARM; Core Sub-Architecture: Cortex-M4; Silicon Core Number: STM32F446Z
Family Name = STM32 Nucleo / Device Core = ARM® Cortex® M4 / Bits = 32 / Product Type = Evaluation Board / Frequency MHz = 180 / Program Memory kB = 128 / Memory Size kB = 512 / Memory Type = Flash / Memory Type = SRAM / Interfaces = Micro USB / Interfaces = GPIO / Interfaces = USART / Interfaces = SAI / Interfaces = SPI / Interfaces = I²C / Interfaces = CAN / Interfaces = USB OTG / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 5 / GPIO = 114 / System Requirements = Windows / System Requirements = Linux / System Requirements = Mac

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics