Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics NUCLEO-F439ZI

Development Board, STM32 Nucleo-144, STM32F439ZI MCU, Arduino Compatible, ST Zio, Morpho
$ 32.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics NUCLEO-F439ZI.

Farnell

Datasheet5 pages13 years ago

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
+36.10%

CAD Models

Download STMicroelectronics NUCLEO-F439ZI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code5A992.C
Introduction Date2023-02-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics NUCLEO-F439ZI provided by its distributors.

Development Board, STM32 Nucleo-144, STM32F439ZI MCU, Arduino Compatible, ST Zio, Morpho
STM32F439 Nucleo STM32F4 MCU 32-Bit ARM® Cortex®-M4 Embedded Evaluation Board
Dev Board, 32Bit Arm Cortex-M4 Mcu; |Stmicroelectronics NUCLEO-F439ZI
STMicroelectronics NUCLEO-F439ZI Dev Board STM32F439ZIT6 2MB Flash
Development Boards & Kits - Other Processors 16/32-BITS MICROS
STMicroelectronics MCUMicrocontroller development board, STM32F439ZIprocessor, ARMkernel, STM32 Nucleo-144
STM32F439ZIT6 Microcontroller Evaluation Board 0.0327MHz CPU 2MB Flash Linux 64-bit/Mac OS/Win 7/Win 8/Win 10
STM32 Nucleo expansion board - 144
RS APAC
STM32 NUCLEO-144 DEVELOPMENT BOA
NUCLEO-144 STM32F439ZI EVAL BRD
DEV BOARD, 32BIT ARM CORTEX-M4 MCU; Silicon Manufacturer: STMicroelectronics; No. of Bits: 32bit; Silicon Family Name: STM32F4; Core Architecture: ARM; Core Sub-Architecture: Cortex-M4; Silicon Core Number: STM32F439ZIT6; Kit
Family Name = STM32 Nucleo / Product Type = Development Board / Frequency MHz = 180 / Program Memory KB = 256 / Memory Size MB = 2 / Memory Type = Flash / Memory Type = RAM / Interfaces = Micro USB / Interfaces = USB-C / Interfaces = Ethernet

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics