Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics NUCLEO-F207ZG

Development Board, STM32F207ZG MCU, On Board Debugger, Arduino Uno Compatible
$ 31.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics NUCLEO-F207ZG.

STMicroelectronics

Datasheet4 pages13 years ago

Newark

Farnell

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
+0.18%

CAD Models

Download STMicroelectronics NUCLEO-F207ZG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Introduction Date2023-02-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of STMicroelectronics NUCLEO-F207ZG provided by its distributors.

Development Board, STM32F207ZG MCU, On Board Debugger, Arduino Uno Compatible
DEV BOARD, ARDUINO/MBED NUCLEO; Silicon Manufacturer: STMicroelectronics; No. of Bits: 32bit; Silicon Family Name: STM32F20x; Core Architecture: ARM; Core Sub-Architecture: Cortex-M3; Silicon Core Number: STM32F207ZG; Kit Cont
Family Name = STM32 Nucleo / Device Core = ARM® Cortex® M3 / Bits = 32 / Product Type = Evaluation Board / Frequency MHz = 120 / Program Memory KB = 128 / Memory Size MB = 1 / Memory Type = Flash / Memory Type = SRAM / Interfaces = Ethernet / Interfaces = USB OTG / Interfaces = Micro USB / Interfaces = GPIO / Interfaces = USART / Interfaces = SAI / Interfaces = SPI / Interfaces = I²C / Interfaces = CAN / Supply Voltage Min. V = 5 / GPIO = 140 / Supply Voltage Max. V = 5 / System Requirements = Windows / System Requirements = Linux / System Requirements = Mac

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics