STMicroelectronics NUCLEO-F072RB

Development Board, Nucleo-64, STM32F072RB MCU, ST-LINK/V2-1, Arduino and ST Morpho Connectivity
$ 20.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics NUCLEO-F072RB.

STMicroelectronics

Datasheet4 pages13 years ago
Datasheet3 pages13 years ago

element14 APAC

Newark

TME

Future Electronics

Inventory History

3 month trend:
-4.35%

CAD Models

Download STMicroelectronics NUCLEO-F072RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Introduction Date2023-02-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lead Free ROHS3Compliant SMD/SMT GULL WING Microcontroller -40C~85C TA 37mA 80MHz 1.05mm
MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
Tqfp 32 Bit Mcu, 512Kb Flash, 128Kb Ram, 80 Mhz, 100 Pin, Usb, Enet, 2 Can Rohs Compliant: Yes

Descriptions

Descriptions of STMicroelectronics NUCLEO-F072RB provided by its distributors.

Development Board, Nucleo-64, STM32F072RB MCU, ST-LINK/V2-1, Arduino and ST Morpho Connectivity
Family Name = STM32 Nucleo / Device Core = ARM® Cortex® M / Product Type = STM32 Nucleo-64 Development Board / Frequency MHz = 48 / Interfaces = USB
DEV BOARD, 32BIT MCU; Silicon Manufacturer: STMicroelectronics; No. of Bits: 32bit; Silicon Family Name: STM32F0xx; Core Architecture: ARM; Core Sub-Architecture: Cortex-M0; Silicon Core Number: STM32F072RBT6; Kit Contents: Dev

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics