STMicroelectronics NE556N

Timer 555 Type, Timer/Oscillator (Dual) 14-DIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics NE556N.

Newark

Datasheet16 pages21 years ago

Future Electronics

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics NE556N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-08-14
LTD Date2013-08-14

Descriptions

Descriptions of STMicroelectronics NE556N provided by its distributors.

Timer 555 Type, Timer/Oscillator (Dual) 14-DIP Tube
TIMER; DIP14; 14 PINS; 18V; 6 MA @ 5 V, 20 MA @ 15 V, 4 MA @ 5 V SUPPLY
IC, BIPOLAR TIMER DUAL 500KHZ 16V 14-DIP
DUAL PRECISION TIMERS 225mA 11.2V PDIP14
Standard Timer Dual 14-Pin PDIP Tube
General purpose dual bipolar timer
555Type Timer/Oscillator (Dual) Nickel/Palladium/Gold (Ni/Pd/Au) BIPOLAR NE556 555 Type, Timer/Oscillator (Dual) IC 0C~70C 16V 1 (Unlimited) -200mA
IC, TIMER DUAL, DIP14, 556; Operating Mode:Astable / Monostable; No. of Timers:2; Clock External Input:No; Frequency:500kHz; Supply Voltage Range:4.5V to 16V; Digital IC Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:556; Device Marking:NE556N; IC Generic Number:556; IC Temperature Range:Commercial; Logic Function Number:556; No. of Channels:2; Operating Frequency Max:500kHz; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Supply Voltage Max:16V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • NE 556 N
  • NE 556N
  • NE556N.