What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics NE555N

Standard Timer Single 0°C 70°C 8-Pin PDIP / IC OSC SINGLE TIMER 500KHZ 8-DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics NE555N.

Newark

Datasheet20 pages20 years ago

SHENGYU ELECTRONICS

element14

Farnell

Jameco (USA)

CAD Models

Download STMicroelectronics NE555N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Descriptions

Descriptions of STMicroelectronics NE555N provided by its distributors.

Standard Timer Single 0°C 70°C 8-Pin PDIP / IC OSC SINGLE TIMER 500KHZ 8-DIP
General purpose single bipolar timer
TIMER; DIP; 8 PINS; 4.5 TO 16V; 3 MA (TYP.) SUPPLY; 10 V (TYP.); 100 NS (TYP.)
TIMER; Timers, No. of:1; Operating Modes:Astable / Monostable; Clock External Input:No; Max Operating Frequency:500kHz; Voltage, Supply Min:4.5V; Voltage, Supply Max:18V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • NE 555 N
  • NE555-N
  • NE555N.