
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MLPF-WL-01D3 | 300 | 1 | Cut Tape | ||||||||
| DigiKey | 497-MLPF-WL-01D3CT-ND | 1,551 | 1 | Cut Tape | ||||||||
| Avnet | MLPF-WL-01D3 | 0 | 5K | 20h | ||||||||
| Arrow Electronics | MLPF-WL-01D3 | 0 | 5K | |||||||||
| Farnell | MLPF-WL-01D3 | 300 | 1 | Cut Tape | 4h |
Download STMicroelectronics MLPF-WL-01D3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics MLPF-WL-01D3 provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names: