
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MLPF-WB-02D3 | 175 | 5 | Cut Tape | ||||||||
| Verical | MLPF-WB-02D3 | 4,103 | 4103 | |||||||||
| DigiKey | 497-MLPF-WB-02D3CT-ND | 5,497 | 1 | Cut Tape | ||||||||
| TME | MLPFWB02D3-STM-0 | 10,000 | 5K | 12h | ||||||||
| Avnet | MLPF-WB-02D3 | 0 | 5K | 22h |
Download STMicroelectronics MLPF-WB-02D3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics MLPF-WB-02D3 provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names: