STMicroelectronics MC33171N

MC33171 Series 22 V 2.1 MHz Single Bipolar Operational Amplifier - DIP-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics MC33171N.

SHENGYU ELECTRONICS

Datasheet5 pages15 years ago

Farnell

IHS

CAD Models

Download STMicroelectronics MC33171N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics MC33171N provided by its distributors.

MC33171 Series 22 V 2.1 MHz Single Bipolar Operational Amplifier - DIP-8
Operational Amplifier, 8 Func, 6500uV Offset-Max, BIPolar, PDIP1
IC, OP AMP, LOW POWER, 33171, DIP8; No. of Amplifiers: 1 Amplifier; Bandwidth: 2.1MHz; Slew Rate: 2V/µs; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; MSL: -; SVHC: No SVHC (17-Dec-2015)
OP AMP, LOW POWER, 33171, DIP8; No. of Amplifiers:1; Op Amp Type:Low Power; Gain, Bandwidth -3dB:2.1MHz; Slew Rate:2; Voltage, Supply Min:2V; Voltage, Supply Max:22V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33171N.