STMicroelectronics MC1458D

Operational Amplifier, 8 Func, 6000uV Offset-Max, BIPolar, PDSO2
$ 0.467
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics MC1458D.

IHS

Datasheet6 pages24 years ago

Future Electronics

Farnell

Nu Horizons

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics MC1458D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2013-02-24
LTD Date2013-08-24

Related Parts

STMicroelectronicsMC1458DT
MC1458 Series 22 V 1 MHz High Performance Dual Operational Amplifier - SOIC-8
STMicroelectronicsTS27M2AIDT
PRECISION LOW POWER CMOS DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 6500uV Offset-Max, CMOS, PDSO8
STMicroelectronicsLM258D
STMicroelectronics Low Power Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 8-Pin

Descriptions

Descriptions of STMicroelectronics MC1458D provided by its distributors.

Operational Amplifier, 8 Func, 6000uV Offset-Max, BIPolar, PDSO2
High performance dual op-amps with wide input common-mode voltage range
Lead Free GULL WING Surface Mount General Purpose General Purpose Amplifier 300mW 300ns 70dB 0.8V/mus
Op Amp Dual GP ±22V 8-Pin SO N Tube
OP AMP, 1MHZ, 0.8V/uS, SOIC-8; No. of Am; OP AMP, 1MHZ, 0.8V/uS, SOIC-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 1MHz; Slew Rate: 0.8V/µs; Supply Voltage Range: ± 15V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 1458 D
  • MC-1458-D